Part Details for 1KSMB43A by Littelfuse Inc
Overview of 1KSMB43A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9629
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB43A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
18-1KSMB43ACT-ND
|
DigiKey | TVS DIODE 36.8VWM 59.3VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.1819 / $0.6500 | Buy Now |
DISTI #
576-1KSMB43A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 43V 1KW 5% BiDirectional RoHS: Compliant | 2246 |
|
$0.1880 / $0.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 282 |
|
$0.1547 / $0.4125 | Buy Now |
|
Quest Components | 225 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
1KSMB43A
|
TTI | ESD Suppressors / TVS Diodes 43V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2050 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1000W 36.8V DO214AA (SMB) SMT T&R | 0 |
|
$0.3862 / $0.4441 | RFQ |
Part Details for 1KSMB43A
1KSMB43A CAD Models
1KSMB43A Part Data Attributes:
|
1KSMB43A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB43A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1KSMB43A
This table gives cross-reference parts and alternative options found for 1KSMB43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB43AR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB43A vs 1KSMB43AR5 |
1KSMB43AH | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43A vs 1KSMB43AH |
1.0SMB43A | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | 1KSMB43A vs 1.0SMB43A |
1KSMB43AM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB43A vs 1KSMB43AM4 |
1KSMB43AR5G | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43A vs 1KSMB43AR5G |
1KSMB43 | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB43A vs 1KSMB43 |
SMB10J36AHR5G | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43A vs SMB10J36AHR5G |
1KSMB43AHR4G | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43A vs 1KSMB43AHR4G |
1KSMB43A | Trans Voltage Suppressor Diode, 1000W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43A vs 1KSMB43A |
SMB10J36AHM4G | Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB43A vs SMB10J36AHM4G |