Part Details for 1KSMB7.6A by Littelfuse Inc
Overview of 1KSMB7.6A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB7.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7767
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr |Littelfuse 1KSMB7.6A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
18-1KSMB7.6ATR-ND
|
DigiKey | TVS DIODE DO214AA TR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1885 / $0.2189 | Buy Now |
DISTI #
576-1KSMB7.6A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7.6V 1KW 5% BiDirectional RoHS: Compliant | 0 |
|
$0.2020 / $0.6300 | Order Now |
DISTI #
1KSMB7.6A
|
TTI | ESD Suppressors / TVS Diodes 7.6V 1KW 5% BiDirectional Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1870 / $0.2140 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1000W 7.6V DO214AA (SMB) SMT T&R | 0 |
|
$0.3823 / $0.4396 | RFQ |
Part Details for 1KSMB7.6A
1KSMB7.6A CAD Models
1KSMB7.6A Part Data Attributes:
|
1KSMB7.6A
Littelfuse Inc
Buy Now
|
Compare Parts:
1KSMB7.6A
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |