Part Details for 1KSMB8.2A by Littelfuse Inc
Overview of 1KSMB8.2A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB8.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9647
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB8.2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
1KSMB8.2A-ND
|
DigiKey | TVS DIODE 7.02VWM 12.1VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1885 / $0.2189 | Buy Now |
DISTI #
576-1KSMB8.2A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8.2V 1KW 5% BiDirectional RoHS: Compliant | 1770 |
|
$0.1880 / $0.6400 | Buy Now |
DISTI #
1KSMB8.2A
|
TTI | ESD Suppressors / TVS Diodes 8.2V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2050 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1000W 7.02V DO214AA (SMB) SMT T&R | 0 |
|
$0.3862 / $0.4441 | RFQ |
Part Details for 1KSMB8.2A
1KSMB8.2A CAD Models
1KSMB8.2A Part Data Attributes:
|
1KSMB8.2A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB8.2A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1KSMB8.2A
This table gives cross-reference parts and alternative options found for 1KSMB8.2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB8.2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1000B8.2CS | Trans Voltage Suppressor Diode, 1000W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | 1KSMB8.2A vs ST1000B8.2CS |
ST1000B8.2C | Trans Voltage Suppressor Diode, 1000W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | 1KSMB8.2A vs ST1000B8.2C |
ST1000B8.2CTXV | Trans Voltage Suppressor Diode, 1000W, 6.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | 1KSMB8.2A vs ST1000B8.2CTXV |