Part Details for 1N23C by Micrometrics Inc
Overview of 1N23C by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N23C
1N23C CAD Models
1N23C Part Data Attributes
|
1N23C
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
1N23C
Micrometrics Inc
Mixer Diode, 475ohm Z(V) Max, 9.5dB Noise Figure, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 475 Ω | |
Impedance-Min | 325 Ω | |
Noise Figure-Max | 9.5 dB | |
Operating Frequency-Max | 9.4 GHz | |
Operating Frequency-Min | 9.4 GHz | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO |