Part Details for 1N25R by Advanced Semiconductor Inc
Overview of 1N25R by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N25R
1N25R CAD Models
1N25R Part Data Attributes
|
1N25R
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N25R
Advanced Semiconductor Inc
Mixer Diode, L Band, 12.6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-22 | |
Package Description | O-LALF-W1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JEDEC-95 Code | DO-22 | |
JESD-30 Code | O-LALF-W1 | |
Noise Figure-Max | 12.6 dB | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POINT CONTACT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N25R
This table gives cross-reference parts and alternative options found for 1N25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N25B | Mixer Diode, L Band, 300ohm Z(V) Max, 8.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25R vs 1N25B |
1N25 | Mixer Diode, L Band, 400ohm Z(V) Max, 12.6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25R vs 1N25 |
1N25M | Mixer Diode, L Band, 12.6dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25R vs 1N25M |
1N25BR | Mixer Diode, L Band, 8.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN | Advanced Semiconductor Inc | 1N25R vs 1N25BR |
DB2J31400L | Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | ROHM Semiconductor | 1N25R vs DB2J31400L |