Part Details for 1N3209 by International Rectifier
Overview of 1N3209 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1N3209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AB | 37 |
|
$4.7200 / $7.0800 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AB | 3 |
|
$4.7200 / $7.0800 | Buy Now |
Part Details for 1N3209
1N3209 CAD Models
1N3209 Part Data Attributes
|
1N3209
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N3209
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3209
This table gives cross-reference parts and alternative options found for 1N3209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3209 | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Powerex Power Semiconductors | 1N3209 vs 1N3209 |
1N3209 | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, DO-5 | Motorola Semiconductor Products | 1N3209 vs 1N3209 |
1N3209E3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 100V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3209 vs 1N3209E3 |
1N3209 | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, | Diodes Incorporated | 1N3209 vs 1N3209 |
1N3209 | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon | Semicon Components Inc | 1N3209 vs 1N3209 |
1N3209 | 15A, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | 1N3209 vs 1N3209 |