Part Details for 1N3344B by Motorola Mobility LLC
Overview of 1N3344B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3344B
1N3344B CAD Models
1N3344B Part Data Attributes:
|
1N3344B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N3344B
Motorola Mobility LLC
130 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 275 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 123.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 95 mA |
Alternate Parts for 1N3344B
This table gives cross-reference parts and alternative options found for 1N3344B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3344B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | 1N3344B vs 1N3344B |
JANTX1N3344B | 130 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3344B vs JANTX1N3344B |
1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3344B vs 1N3344B |
JANTX1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3344B vs JANTX1N3344B |
1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N3344B vs 1N3344B |
JANTXV1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3344B vs JANTXV1N3344B |
JANTXV1N3344B | 130V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3344B vs JANTXV1N3344B |
JAN1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3344B vs JAN1N3344B |
JAN1N3344B | 130 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3344B vs JAN1N3344B |
1N3344B | Zener Diode, 130V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3344B vs 1N3344B |