Part Details for 1N3612 by Microchip Technology Inc
Overview of 1N3612 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1026
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip 1N3612 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $5.4900 | Buy Now |
DISTI #
1N3612
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Bulk (Alt: 1N3612) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $5.9100 | Buy Now |
DISTI #
1N3612/TR
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Tape and Reel (Alt: 1N3612/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Container: Reel | 0 |
|
$5.4200 / $6.0700 | Buy Now |
DISTI #
1N3612
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.9100 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$5.7600 / $8.3300 | Buy Now | |
DISTI #
1N3612
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Bulk (Alt: 1N3612) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $5.9100 | Buy Now |
DISTI #
1N3612/TR
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Tape and Reel (Alt: 1N3612/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Container: Reel | 0 |
|
$5.4200 / $6.0700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 59 Package Multiple: 1 | 0 |
|
$5.1500 / $6.2100 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$5.7600 / $8.3300 | Buy Now |
Part Details for 1N3612
1N3612 CAD Models
1N3612 Part Data Attributes:
|
1N3612
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3612
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3612
This table gives cross-reference parts and alternative options found for 1N3612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N3612 vs JANTX1N3612 |
1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, 101, 2 PIN | Sensitron Semiconductors | 1N3612 vs 1N3612 |
JAN1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | 1N3612 vs JAN1N3612 |
1N3612 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | Micross Components | 1N3612 vs 1N3612 |
1N3612 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, G2, 2 PIN | Semtech Corporation | 1N3612 vs 1N3612 |