Part Details for 1N4148W-13P by Micro Commercial Components
Overview of 1N4148W-13P by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-1N4148W-13P-ND
|
DigiKey | Interface Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-1N4148W-13P
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 400mW HIGH SPEED SWITCHING DIODES RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Future Electronics | 1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 1200000Reel |
|
$0.0138 / $0.0152 | Buy Now |
Part Details for 1N4148W-13P
1N4148W-13P CAD Models
1N4148W-13P Part Data Attributes
|
1N4148W-13P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148W-13P
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W-13P
This table gives cross-reference parts and alternative options found for 1N4148W-13P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-13P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148W-13P vs 1N4148W |
LL4148-C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | 1N4148W-13P vs LL4148-C |
PMLL4148LT/R | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148W-13P vs PMLL4148LT/R |
LL4148-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1N4148W-13P vs LL4148-13 |
LS4148-TP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, QUADROMELF-2 | Micro Commercial Components | 1N4148W-13P vs LS4148-TP |
1N4148WF1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4148W-13P vs 1N4148WF1 |
1N4148WHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, | Micro Commercial Components | 1N4148W-13P vs 1N4148WHE3-TP |
1N4148WT | Small Signal Diode, 8000-REEL | onsemi | 1N4148W-13P vs 1N4148WT |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, | Microsemi Corporation | 1N4148W-13P vs JANTX1N4148UR-1 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | 1N4148W-13P vs LL4148 |