Part Details for 1N4148WSG-T by Rectron Semiconductor
Overview of 1N4148WSG-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WSG-T
1N4148WSG-T CAD Models
1N4148WSG-T Part Data Attributes
|
1N4148WSG-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148WSG-T
Rectron Semiconductor
SIGNAL DIODE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WSG-T
This table gives cross-reference parts and alternative options found for 1N4148WSG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WSG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS4148S | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Secos Corporation | 1N4148WSG-T vs SCS4148S |
1N914BW-L0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148WSG-T vs 1N914BW-L0RHG |
1N4448WSRQG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148WSG-T vs 1N4448WSRQG |
1N4448W-L0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148WSG-T vs 1N4448W-L0RHG |
1N914BWRP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148WSG-T vs 1N914BWRP |
SCS4148DSTL | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | 1N4148WSG-T vs SCS4148DSTL |
1N4448WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon | DC Components Co Ltd | 1N4148WSG-T vs 1N4448WS |
1N9148BRHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148WSG-T vs 1N9148BRHG |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Frontier Electronics Co Ltd | 1N4148WSG-T vs BAS16 |
TS4148RAG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | Taiwan Semiconductor | 1N4148WSG-T vs TS4148RAG |