Part Details for 1N4448WS by DC Components Co Ltd
Overview of 1N4448WS by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4448WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4448WS-DC
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOD323, Ufmax: 1V, Ifsm: 4A Min Qty: 1 | 2950 |
|
$0.0195 / $0.2060 | Buy Now |
Part Details for 1N4448WS
1N4448WS CAD Models
1N4448WS Part Data Attributes:
|
1N4448WS
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4448WS
DC Components Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4448WS
This table gives cross-reference parts and alternative options found for 1N4448WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148W-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4448WS vs 1N4148W-B0RHG |
BAV16WS-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4448WS vs BAV16WS-T1-LF |
1N4448W-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4448WS vs 1N4448W-B0RHG |
1N4148WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4448WS vs 1N4148WT |
CD4148WP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Crownpo Technology Inc | 1N4448WS vs CD4148WP |
1N4448W-L0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4448WS vs 1N4448W-L0RHG |
TS4148RBG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 0805, 2 PIN | Taiwan Semiconductor | 1N4448WS vs TS4148RBG |
TS4148RYGRBG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4448WS vs TS4148RYGRBG |
BAW76TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | 1N4448WS vs BAW76TR |
BAV16WS-7-F | Rectifier Diode, | SPC Multicomp | 1N4448WS vs BAV16WS-7-F |