Part Details for 1N4148XHE3-TP by Micro Commercial Components
Results Overview of 1N4148XHE3-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4148XHE3-TP Information
1N4148XHE3-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4148XHE3-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-1N4148XHE3-TPCT-ND
|
DigiKey | DIODE STANDARD 100V 150MA SOD523 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5111 In Stock |
|
$0.0222 / $0.1900 | Buy Now |
|
DISTI #
833-1N4148XHE3-TP
|
Mouser Electronics | Small Signal Switching Diodes 100Vr 100Vrms 71V 300mA 150mA 200mW RoHS: Compliant | 18353 |
|
$0.0230 / $0.1900 | Buy Now |
US Tariff Estimator: 1N4148XHE3-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N4148XHE3-TP
1N4148XHE3-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4148XHE3-TP Part Data Attributes
|
|
1N4148XHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148XHE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sod-523, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 2 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.2 W | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Reverse Test Voltage | 75 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
1N4148XHE3-TP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 1N4148XHE3-TP is -40°C to 100°C.
-
Yes, the 1N4148XHE3-TP is a high-speed switching diode, making it suitable for high-frequency applications up to 100 MHz.
-
The maximum allowable power dissipation for 1N4148XHE3-TP is 500 mW.
-
Yes, the 1N4148XHE3-TP diode is RoHS (Restriction of Hazardous Substances) compliant.
-
The typical reverse recovery time for 1N4148XHE3-TP is 4 ns.