Part Details for 1N4154TR by Fairchild Semiconductor Corporation
Overview of 1N4154TR by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4154TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19000 |
|
RFQ | ||
|
Rochester Electronics | 1N4154 - Rectifier Diode, 0.1A, 35V, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 160000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N4154TR
1N4154TR CAD Models
1N4154TR Part Data Attributes
|
1N4154TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4154TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon, DO-35, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHES | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4154TR
This table gives cross-reference parts and alternative options found for 1N4154TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4154TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4154 | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon, DO-35, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4154TR vs 1N4154 |
1N4154T50R | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon, DO-35, GLASS, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4154TR vs 1N4154T50R |
1N4154 | Rectifier Diode, 1 Element, 0.1A, 35V V(RRM), Silicon, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Codi Semiconductor Inc | 1N4154TR vs 1N4154 |
1N4154T26A | 35V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4154TR vs 1N4154T26A |