Part Details for 1N4247GP-E3/73 by Vishay Semiconductors
Overview of 1N4247GP-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4247GP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4247GP-E3/73-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO204AL Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1N4247GP-E3/73
1N4247GP-E3/73 CAD Models
1N4247GP-E3/73 Part Data Attributes:
|
1N4247GP-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4247GP-E3/73
Vishay Semiconductors
Diode 600V 1A 2-Pin DO-204AL Ammo
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4247GP-E3/73
This table gives cross-reference parts and alternative options found for 1N4247GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4247GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4247GP-E3/73 vs 1N4247GP-E3/73 |
1N4247GP-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4247GP-E3/73 vs 1N4247GP-E3/54 |