Part Details for 1N4372A by STMicroelectronics
Overview of 1N4372A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4372A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 101 |
|
RFQ |
Part Details for 1N4372A
1N4372A CAD Models
1N4372A Part Data Attributes:
|
1N4372A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4372A
STMicroelectronics
ZENER DIODE,SINGLE, TWO TERMINAL,3V V(Z),5%,DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N4372A
This table gives cross-reference parts and alternative options found for 1N4372A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4372A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4372ATR | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N4372A vs 1N4372ATR |
JAN1N4372A-1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4372A vs JAN1N4372A-1 |
JANTX1N4372A-1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4372A vs JANTX1N4372A-1 |
JAN1N4372A | Zener Diode, 3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4372A vs JAN1N4372A |
1N4372A | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | VPT Components | 1N4372A vs 1N4372A |
1N4372 | Zener Diode, 3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372A vs 1N4372 |
CD4372A | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4372A vs CD4372A |
JAN1N4372C-1 | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4372A vs JAN1N4372C-1 |
JANTXV1N4372A | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N4372A vs JANTXV1N4372A |
JANTX1N4372C | Zener Diode, 3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N4372A vs JANTX1N4372C |