Part Details for 1N4436FT by Microchip Technology Inc
Overview of 1N4436FT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 1N4436FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0325
|
Newark | Std Rectifier 2L Pf Rohs Compliant: Yes |Microchip 1N4436FT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5600 / $177.3900 | Buy Now |
DISTI #
150-1N4436FT-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.3905 | Buy Now |
DISTI #
1N4436FT
|
Avnet Americas | Diode Rectifier Bridge Single 200V 10A Tray - Bulk (Alt: 1N4436FT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$170.5600 / $191.0300 | Buy Now |
DISTI #
579-1N4436FT
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$191.0300 | Order Now |
DISTI #
1N4436FT
|
Microchip Technology Inc | Std Rectifier _ 2L PF, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$191.0300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$177.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.9500 / $507.5900 | Buy Now |
|
NAC | Std Rectifier, 2L PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$166.4000 / $194.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$172.9500 / $507.5900 | Buy Now |
Part Details for 1N4436FT
1N4436FT CAD Models
1N4436FT Part Data Attributes
|
1N4436FT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4436FT
Microchip Technology Inc
Bridge Rectifier Diode, 1 Phase, 10A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-MUPF-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 10 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |