There are no models available for this part yet.
Overview of 1N4438S by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4438S by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0333
|
Newark | Std Rectifier 2L Pf Rohs Compliant: Yes |Microchip 1N4438S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5600 / $177.3900 | Buy Now | |
DISTI #
150-1N4438S-ND
|
DigiKey | STD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.3905 | Buy Now | |
DISTI #
1N4438S
|
Avnet Americas | Diode Rectifier Bridge Single 600V 10A Tray - Bulk (Alt: 1N4438S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$170.5600 / $191.0300 | Buy Now | |
DISTI #
579-1N4438S
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$191.0300 | Order Now | |
DISTI #
1N4438S
|
Microchip Technology Inc | Std Rectifier _ 2L PF, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$191.0300 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$177.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.9500 / $507.5900 | Buy Now | ||
NAC | Std Rectifier, 2L PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$166.4000 / $194.9300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$172.9500 / $507.5900 | Buy Now |
CAD Models for 1N4438S by Microchip Technology Inc
Part Data Attributes for 1N4438S by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Additional Feature
|
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
Breakdown Voltage-Min
|
650 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
O-MUPF-D4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|