Part Details for 1N4552B by Solid State Inc
Overview of 1N4552B by Solid State Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N4552B
1N4552B CAD Models
1N4552B Part Data Attributes
|
1N4552B
Solid State Inc
Buy Now
Datasheet
|
Compare Parts:
1N4552B
Solid State Inc
Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE INC | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 2450 mA |
Alternate Parts for 1N4552B
This table gives cross-reference parts and alternative options found for 1N4552B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4552B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N4552B vs 1N4552B |
1N4552B | 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4552B vs 1N4552B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N4552B vs JANTX1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N4552B vs 1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552B vs 1N4552B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552B vs JANTX1N4552B |
JANTXV1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552B vs JANTXV1N4552B |
JAN1N4552B | 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4552B vs JAN1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, | Semicon Components Inc | 1N4552B vs 1N4552B |
1N4552BE3 | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N4552B vs 1N4552BE3 |