Part Details for 1N4722 by Microchip Technology Inc
Overview of 1N4722 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N4722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9755
|
Newark | Std Rectifier Th Axial Rohs Compliant: Yes |Microchip 1N4722 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $41.0200 | Buy Now |
DISTI #
1N4722-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0200 | Buy Now |
DISTI #
1N4722
|
Avnet Americas | Diode Switching 400V 3A 2-Pin TOP HAT - Bulk (Alt: 1N4722) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4400 / $44.1700 | Buy Now |
DISTI #
494-1N4722
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 23 |
|
$41.0200 / $44.1700 | Buy Now |
DISTI #
1N4722
|
Microchip Technology Inc | Std Rectifier _ TH AXIAL, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
77 Alternates Available |
|
$44.1700 | Buy Now |
|
Onlinecomponents.com | Std Rectifier Th Axial Rohs Compliant: Yes |Microchip 1N4722 |
40 In Stock 77 Factory Stock |
|
$38.1500 / $47.1400 | Buy Now |
DISTI #
1N4722
|
Avnet Americas | Diode Switching 400V 3A 2-Pin TOP HAT - Bulk (Alt: 1N4722) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4400 / $44.1700 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$38.4800 / $45.0700 | Buy Now |
|
Master Electronics | Std Rectifier Th Axial Rohs Compliant: Yes |Microchip 1N4722 |
40 In Stock 77 Factory Stock |
|
$38.1500 / $47.1400 | Buy Now |
Part Details for 1N4722
1N4722 CAD Models
1N4722 Part Data Attributes:
|
1N4722
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4722
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-27
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-27, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4722
This table gives cross-reference parts and alternative options found for 1N4722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4719 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-27 | Microchip Technology Inc | 1N4722 vs 1N4719 |
1N4721 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-27 | Microchip Technology Inc | 1N4722 vs 1N4721 |
1N4720 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-27 | Microchip Technology Inc | 1N4722 vs 1N4720 |