Part Details for 1N4732A by Rugao Dachang Electronics Co Ltd
Overview of 1N4732A by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 1N4732A
1N4732A CAD Models
1N4732A Part Data Attributes:
|
1N4732A
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4732A
Rugao Dachang Electronics Co Ltd
Zener Diode, 4.7V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 53 mA |
Alternate Parts for 1N4732A
This table gives cross-reference parts and alternative options found for 1N4732A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4732A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4732A vs 1N4732A |
ZGFM104V7B-M | Zener Diode, 4.7V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4732A vs ZGFM104V7B-M |
1N4732A | Zener Diode, 4.7V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | 1N4732A vs 1N4732A |
DL4732A | Zener Diode, 4.7V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4732A vs DL4732A |
DL4732A | Zener Diode, 4.7V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | 1N4732A vs DL4732A |
ZS4732A-H | Zener Diode, 4.7V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4732A vs ZS4732A-H |