Part Details for 1N4742A by EIC Corporation
Overview of 1N4742A by EIC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4742A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17710848
|
Arrow Electronics | Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 3731 Package Multiple: 1 Date Code: 2043 | Americas - 6640 |
|
$0.0268 | Buy Now |
DISTI #
65032767
|
Verical | Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2204 | Americas - 12000 |
|
$0.0731 | Buy Now |
DISTI #
65100929
|
Verical | Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41 RoHS: Compliant Min Qty: 3731 Package Multiple: 1 Date Code: 2043 | Americas - 6640 |
|
$0.0268 | Buy Now |