-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 13 V (Tape & Reel), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5540
|
Newark | Zener Diode, 13V, 1W, Do-41, Zener Voltage Nom:13V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series Rohs Compliant: Yes |Onsemi 1N4743ATR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5630 |
|
$0.0630 / $0.2860 | Buy Now |
DISTI #
83C2541
|
Newark | Zener Diode,single, Two Terminal,13V V(Z),5%,do-204Al Rohs Compliant: Yes |Onsemi 1N4743ATR Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
1N4743AFSCT-ND
|
DigiKey | DIODE ZENER 13V 1W DO41 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52085 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
1N4743ATR
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4743ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4743ATR
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4743ATR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
512-1N4743ATR
|
Mouser Electronics | Zener Diodes 13V 1W ZENER 5% RoHS: Compliant | 7322 |
|
$0.0310 / $0.2700 | Buy Now |
|
Future Electronics | 1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0266 / $0.0302 | Buy Now |
|
Future Electronics | 1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0266 / $0.0302 | Buy Now |
|
Rochester Electronics | 1N4743 - Zener Diode, 13V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 | 153666 |
|
$0.0263 / $0.0309 | Buy Now |
DISTI #
1N4743ATR
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4743ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0263 / $0.0314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4743ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4743ATR
onsemi
Zener 1W 5% 13 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
This table gives cross-reference parts and alternative options found for 1N4743ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N4743APTR | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4743ATR vs MQ1N4743APTR |
1N4743AT26R | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4743ATR vs 1N4743AT26R |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4743ATR vs 1N4743A |
1N4743A-T/B | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4743ATR vs 1N4743A-T/B |
1N4743A_T50R | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Fairchild Semiconductor Corporation | 1N4743ATR vs 1N4743A_T50R |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4743ATR vs 1N4743A |
1N4743A-B | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4743ATR vs 1N4743A-B |
1N4743A-G | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | Promax-Johnton Electronic Corporation | 1N4743ATR vs 1N4743A-G |
MSP1N4743AP | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4743ATR vs MSP1N4743AP |
MX1N4743APE3TR | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4743ATR vs MX1N4743APE3TR |