Filter Your Search
1 - 10 of 19 results
|
1N4743A-TR
Vishay Intertechnologies
|
$0.0287 | Yes | Active | 19 mA | 1.3 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||||||||||||
|
1N4743ATR
onsemi
|
$0.0976 | Yes | Active | 19 mA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | onsemi | 017AH | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4743A-TR
Vishay Semiconductors
|
$0.1233 | Yes | Obsolete | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS PACKAGE-2 | unknown | Vishay | EAR99 | 8541.10.00.50 | DO-41 | 2 | ||||||||||||||||
|
1N4743ATR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||||||||
|
1N4743AT/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 19 mA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | compliant | DO-41 | 2 | |||||||||||||
|
1N4743AT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 19 mA | 1 W | 13 V | ZENER DIODE | SINGLE | NO | 1 | 10 Ω | 5 % | e3 | 200 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4743ATR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 19 mA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | GLASS PACKAGE-2 | compliant | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||
|
1N4743A-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1 W | 13 V | ZENER DIODE | SINGLE | NO | 1 | 5 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||
|
1N4743A.TR
National Semiconductor Corporation
|
Check for Price | Transferred | 19 mA | 5 µA | 1 W | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
1N4743ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 19 mA | 1 W | 13 V | ZENER DIODE | SINGLE | NO | 1 | 10 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |