Part Details for 1N4743ATRPBFREE by Central Semiconductor Corp
Overview of 1N4743ATRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4743ATRPBFREE
1N4743ATRPBFREE CAD Models
1N4743ATRPBFREE Part Data Attributes
|
1N4743ATRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4743ATRPBFREE
Central Semiconductor Corp
Zener Diode, 13V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for 1N4743ATRPBFREE
This table gives cross-reference parts and alternative options found for 1N4743ATRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743ATRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4743AA1 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743ATRPBFREE vs 1N4743AA1 |
1N4743AR1G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743ATRPBFREE vs 1N4743AR1G |
1N4743AA0G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743ATRPBFREE vs 1N4743AA0G |
ZM4743AL2 | Zener Diode, 13V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4743ATRPBFREE vs ZM4743AL2 |
ZGFM1013B-M-H | Zener Diode, 13V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4743ATRPBFREE vs ZGFM1013B-M-H |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4743ATRPBFREE vs 1N4743A |
1N4743AA0 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743ATRPBFREE vs 1N4743AA0 |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | 1N4743ATRPBFREE vs 1N4743A |
ZS4743A-H | Zener Diode, 13V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4743ATRPBFREE vs ZS4743A-H |
1N4743AB0G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743ATRPBFREE vs 1N4743AB0G |