Part Details for 1N4761A by Galaxy Microelectronics
Overview of 1N4761A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4761A
1N4761A CAD Models
1N4761A Part Data Attributes:
|
1N4761A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4761A
Galaxy Microelectronics
Zener Diode, 75V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 175 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.3 mA |
Alternate Parts for 1N4761A
This table gives cross-reference parts and alternative options found for 1N4761A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4761A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4761A | Zener Diode, 75V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | 1N4761A vs DL4761A |
1N4761AA1G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4761A vs 1N4761AA1G |
1N4761AA1 | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4761A vs 1N4761AA1 |
1N4761AR1G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4761A vs 1N4761AR1G |
1N4761AB0G | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4761A vs 1N4761AB0G |
1N4761A | Zener Diode, 75V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | 1N4761A vs 1N4761A |
1N4761AB0 | Zener Diode, 75V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4761A vs 1N4761AB0 |
DL4761A | Zener Diode, 75V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4761A vs DL4761A |
ZGFM1075B-M | Zener Diode, 75V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4761A vs ZGFM1075B-M |
ZGFM1075B-M-H | Zener Diode, 75V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4761A vs ZGFM1075B-M-H |