Part Details for 1N4787 by Micrometrics Inc
Overview of 1N4787 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4787
1N4787 CAD Models
1N4787 Part Data Attributes:
|
1N4787
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
1N4787
Micrometrics Inc
Variable Capacitance Diode, 8.2pF C(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 8.2 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 15 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | NO |