Part Details for 1N4935GHB0G by Taiwan Semiconductor
Overview of 1N4935GHB0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4935GHB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4935GHB0G-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AL Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1N4935GHB0G
1N4935GHB0G CAD Models
1N4935GHB0G Part Data Attributes:
|
1N4935GHB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4935GHB0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4935GHB0G
This table gives cross-reference parts and alternative options found for 1N4935GHB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GHB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N4935GHB0G vs 1N4003G |
1N4935-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4935GHB0G vs 1N4935-LF |
1N4942-G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4935GHB0G vs 1N4942-G |
1N4003T26A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | 1N4935GHB0G vs 1N4003T26A |
PS102R_B0_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4935GHB0G vs PS102R_B0_00001 |
1N4003AT-81 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4935GHB0G vs 1N4003AT-81 |
1SR35-200AHM | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4935GHB0G vs 1SR35-200AHM |
1SR35-200AT-92AX | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | 1N4935GHB0G vs 1SR35-200AT-92AX |
PG102R_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4935GHB0G vs PG102R_R2_00001 |
GP10DIAMP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1N4935GHB0G vs GP10DIAMP |