-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2841
|
Newark | Fast Recovery Diode, 1A, 600V Axial, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi 1N4937G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2839 |
|
$0.0460 / $0.3360 | Buy Now |
DISTI #
1N4937GOS-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4798 In Stock |
|
$0.0367 / $0.3200 | Buy Now |
DISTI #
1N4937G
|
Avnet Americas | Diode Rectifier 600V 1A 2-Pin Axial DO-41 - Bulk (Alt: 1N4937G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 729 |
|
$0.0295 / $0.0353 | Buy Now |
DISTI #
42K2841
|
Avnet Americas | Diode Rectifier 600V 1A 2-Pin Axial DO-41 - Bulk (Alt: 42K2841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 2839 Partner Stock |
|
$0.0670 / $0.3360 | Buy Now |
DISTI #
863-1N4937G
|
Mouser Electronics | Rectifiers 600V 1A Fast RoHS: Compliant | 18232 |
|
$0.0400 / $0.3300 | Buy Now |
|
Future Electronics | 1N4937 Series 1 A 600 V 150 ns Axial Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 13000Bag |
|
$0.0393 / $0.0464 | Buy Now |
|
Future Electronics | 1N4937 Series 1 A 600 V 150 ns Axial Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0393 / $0.0482 | Buy Now |
|
Future Electronics | 1N4937 Series 1 A 600 V 150 ns Axial Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0393 / $0.0482 | Buy Now |
|
Onlinecomponents.com | Diode Switching 600V 1A 2-Pin DO-41 Bag RoHS: Compliant |
288 In Stock |
|
$0.0218 / $0.6780 | Buy Now |
|
Bristol Electronics | 607 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4937G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4937G
onsemi
600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4937G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4937.TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | 1N4937G vs 1N4937.TR |
1N4937RL | 600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | 1N4937G vs 1N4937RL |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | 1N4937G vs 1N4937 |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4937G vs 1N4937G |
1N4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4937G vs 1N4937G |
1N4937R1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | 1N4937G vs 1N4937R1G |
1N4937-13 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Diodes Incorporated | 1N4937G vs 1N4937-13 |
1N4937R0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | 1N4937G vs 1N4937R0G |
1N4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N4937G vs 1N4937 |
UF4005 | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | 1N4937G vs UF4005 |