Part Details for 1N4947G by Surge Components Inc
Overview of 1N4947G by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4947G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4947G
|
Avnet Americas | Glass Passivated Fast Recovery Rectifier 1A 800V 2-Pin DO-204AL - Tape and Reel (Alt: 1N4947G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0324 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0263 | Buy Now |
Part Details for 1N4947G
1N4947G CAD Models
1N4947G Part Data Attributes
|
1N4947G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4947G
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4947G
This table gives cross-reference parts and alternative options found for 1N4947G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR1006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Microsemi Corporation | 1N4947G vs MR1006 |
SF18 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Microsemi Corporation | 1N4947G vs SF18 |
1N4947 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-15, 2 PIN | Semitronics Corp | 1N4947G vs 1N4947 |
HER107 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Surge Components Inc | 1N4947G vs HER107 |
RGP10K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | 1N4947G vs RGP10K |
UF4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | 1N4947G vs UF4006 |
FR106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | 1N4947G vs FR106 |
1N4947 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, | Surge Components Inc | 1N4947G vs 1N4947 |