Part Details for 1N4968 by Sensitron Semiconductors
Overview of 1N4968 by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 1N4968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4968
|
Avnet Americas | Zener Single 27V 5000mW 2-Pin - Bag (Alt: 1N4968) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.2000 / $6.0000 | Buy Now |
DISTI #
1N4968
|
Avnet Americas | Zener Single 27V 5000mW 2-Pin - Bag (Alt: 1N4968) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.2000 / $6.0000 | Buy Now |
Part Details for 1N4968
1N4968 CAD Models
1N4968 Part Data Attributes:
|
1N4968
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4968
Sensitron Semiconductors
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HREMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N4968
This table gives cross-reference parts and alternative options found for 1N4968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4968 vs JANTX1N4968 |
1N4968 | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4968 vs 1N4968 |
JAN1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4968 vs JAN1N4968 |
JAN1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4968 vs JAN1N4968 |
JANS1N4968 | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4968 vs JANS1N4968 |
1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4968 vs 1N4968 |
JANTXV1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4968 vs JANTXV1N4968 |
JANS1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4968 vs JANS1N4968 |
JANTX1N4968 | Zener Diode, 27V V(Z), 4.81%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4968 vs JANTX1N4968 |
JANTXV1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4968 vs JANTXV1N4968 |