1N4979
Description: Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of 1N4979 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4979 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4979
Avnet Americas Z MET 75V (Alt: 1N4979) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days 0
RFQ
DISTI # 1N4979
Avnet Americas Z MET 75V - Bulk (Alt: 1N4979) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for 1N4979 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4979 by Micross Components

1N4979
Micross Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
27 Weeks
Additional Feature
LOW DYNAMIC IMPEDANCE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
75 V
Reverse Current-Max
2 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
75 mV/°C
Voltage Tol-Max
4.93%
Working Test Current
20 mA
Want to compare parts?
  1. 1N4979
    Micross Components
    Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for 1N4979

This table gives cross-reference parts and alternative options found for 1N4979. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4979, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4979 vs JANTXV1N4979
JANTX1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4979 vs JANTX1N4979
JAN1N4979 Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4979 vs JAN1N4979
1N4979 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N4979 vs 1N4979
1N4979 Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4979 vs 1N4979
JANTXV1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4979 vs JANTXV1N4979
JAN1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4979 vs JAN1N4979
JAN1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4979 vs JAN1N4979
JAN1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4979 vs JAN1N4979
JANTX1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4979 vs JANTX1N4979
Part Number Description Manufacturer Compare
JAN1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N4979 vs JAN1N4979
1N4979 Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N4979 vs 1N4979
JANTXV1N4979 Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4979 vs JANTXV1N4979
JANTXV1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N4979 vs JANTXV1N4979
JANTXV1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4979 vs JANTXV1N4979
JAN1N4979 Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N4979 vs JAN1N4979
JANTXV1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4979 vs JANTXV1N4979
1N4979 Zener Diode, 75V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4979 vs 1N4979
JAN1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional Semicon Components Inc 1N4979 vs JAN1N4979
JAN1N4979 Zener Diode, 75V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4979 vs JAN1N4979

Related Parts for 1N4979

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4979 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4979 by Micross Components

Select Manufacturer
Which Manufacturer of 1N4979 would you like to use for your alert(s)?
  • Please alert me when 1N4979 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4979 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4979 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4979 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4979.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4979 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: