Part Details for 1N5289 by Solid State Devices Inc (SSDI)
Overview of 1N5289 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5006
|
Newark | Current Regulator, 100V, 430Ua, Do-240Ah, Peak Operating Voltage:100V, Regulator Current:430Μa, Diode Case Style:Do-204Ah, No. Of Pins:2 Pin, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Solid State 1N5289 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.7000 | Buy Now |