1N5292
Description: Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2

Overview of 1N5292 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5292 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5292 by Cobham PLC

1N5292
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
GLASS PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
1550000 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.13 V
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
0.62 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5292
    Cobham PLC
    Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5292

This table gives cross-reference parts and alternative options found for 1N5292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5292 vs JANTX1N5292
JANTXV1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5292 vs JANTXV1N5292
1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5292 vs 1N5292
JANTX1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5292 vs JANTX1N5292
1N5292TR Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp 1N5292 vs 1N5292TR
1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5292 vs 1N5292
JAN1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5292 vs JAN1N5292
JANTX1N5292-1 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35 Microchip Technology Inc 1N5292 vs JANTX1N5292-1
JANTXV1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC 1N5292 vs JANTXV1N5292
1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2 VPT Components 1N5292 vs 1N5292
Part Number Description Manufacturer Compare
JAN1N5292-1 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5292 vs JAN1N5292-1
1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5292 vs 1N5292
1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5292 vs 1N5292
JAN1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC 1N5292 vs JAN1N5292
JANTX1N5292-1 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5292 vs JANTX1N5292-1
JANTXV1N5292-1 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5292 vs JANTXV1N5292-1
1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35 International Semiconductor Inc 1N5292 vs 1N5292
JANTXV1N5292-1 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5292 vs JANTXV1N5292-1
JANTXV1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5292 vs JANTXV1N5292
JANTX1N5292 Current Regulator Diode, 0.62mA I(S), 1.13V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5292 vs JANTX1N5292

Related Parts for 1N5292

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5292 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5292 by Cobham PLC

Select Manufacturer
Which Manufacturer of 1N5292 would you like to use for your alert(s)?
  • Please alert me when 1N5292 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5292 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5292 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5292 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5292.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5292 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: