Part Details for 1N5297/TR by Microchip Technology Inc
Overview of 1N5297/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5297/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1019
|
Newark | 100V 1.1Ma 475Mw Current Regulator Tht Tr Do-35 Rohs Compliant: Yes |Microchip 1N5297/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6600 / $16.2900 | Buy Now |
DISTI #
150-1N5297/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.1MA 475MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2900 | Buy Now |
DISTI #
1N5297/TR
|
Avnet Americas | Diode Current Regulator 100V 1.1mA 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N5297/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.6600 / $17.5400 | Buy Now |
DISTI #
579-1N5297/TR
|
Mouser Electronics | Zener Diodes 100V 1.1MA 475MW Current Regulator THT TR | 0 |
|
$16.2900 | Order Now |
DISTI #
1N5297/TR
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5500 / $32.5800 | Buy Now |
|
NAC | Current Regulator, DO-35 RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.2800 / $17.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.5500 / $32.5800 | Buy Now |