Part Details for 1N5297UR-1/TR by Microchip Technology Inc
Overview of 1N5297UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5297UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9872
|
Newark | 100V 1.1Ma 475Mw Round-End Current Regulator Tr Do-213Ab Rohs Compliant: Yes |Microchip 1N5297UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $19.0700 | Buy Now |
DISTI #
150-1N5297UR-1/TR-ND
|
DigiKey | DIODE CUR REG 100V 1.1MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0701 | Buy Now |
DISTI #
1N5297UR-1/TR
|
Avnet Americas | Discrete Current Regulator 1.35V 1mA 2-Pin DO-213AB - Tape and Reel (Alt: 1N5297UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.3400 / $20.5400 | Buy Now |
DISTI #
494-1N5297UR-1/TR
|
Mouser Electronics | Current Regulator Diodes 100V 1.1MA 475MW Round-End Current Regulator TR RoHS: Not Compliant | 0 |
|
$19.0700 | Order Now |
DISTI #
1N5297UR-1/TR
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2100 / $38.1400 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.8900 / $20.9600 | Buy Now |
DISTI #
1N5297UR-1/TR
|
Avnet Silica | Discrete Current Regulator 1.35V 1mA 2-Pin DO-213AB (Alt: 1N5297UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N5297UR-1/TR
|
EBV Elektronik | Discrete Current Regulator 1.35V 1mA 2-Pin DO-213AB (Alt: 1N5297UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2100 / $38.1400 | Buy Now |