Part Details for 1N5301-PBF by Digitron Semiconductors
Overview of 1N5301-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5301-PBF
1N5301-PBF CAD Models
1N5301-PBF Part Data Attributes
|
1N5301-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5301-PBF
Digitron Semiconductors
Current Regulator Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Limiting Voltage-Max | 1.55 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 1.4 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5301-PBF
This table gives cross-reference parts and alternative options found for 1N5301-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5301-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5301-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5301-PBF vs 1N5301-1 |
JAN1N5301-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5301-PBF vs JAN1N5301-1 |
JANS1N5301-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5301-PBF vs JANS1N5301-1 |
JANTXV1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5301-PBF vs JANTXV1N5301 |
JANTX1N5301-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5301-PBF vs JANTX1N5301-1 |
JANTXV1N5301 | 1.4 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5301-PBF vs JANTXV1N5301 |
1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5301-PBF vs 1N5301 |
1N5301PBFREE | Current Regulator Diode, | Central Semiconductor Corp | 1N5301-PBF vs 1N5301PBFREE |
JANKC1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5301-PBF vs JANKC1N5301 |
1N5301 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5301-PBF vs 1N5301 |