Part Details for 1N5303-1 by Microchip Technology Inc
Overview of 1N5303-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5303-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9889
|
Newark | 100V 1.76Ma 475Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5303-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $16.1200 | Buy Now |
DISTI #
1N5303-1-ND
|
DigiKey | DIODE CUR REG 100V 1.76MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1200 | Buy Now |
DISTI #
1N5303-1
|
Avnet Americas | Diode Current Reg. 100V 1.76mA 2-Pin DO-7 - Bulk (Alt: 1N5303-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $17.3600 | Buy Now |
DISTI #
1N5303-1/TR
|
Avnet Americas | Diode Current Reg. 100V 1.76mA 2-Pin DO-7 - Tape and Reel (Alt: 1N5303-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.6600 / $17.5400 | Buy Now |
DISTI #
494-1N5303-1
|
Mouser Electronics | Current Regulator Diodes 100V 1.76MA 475MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$16.1200 | Order Now |
DISTI #
1N5303-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.3900 / $32.2400 | Buy Now | |
DISTI #
1N5303-1
|
Avnet Americas | Diode Current Reg. 100V 1.76mA 2-Pin DO-7 - Bulk (Alt: 1N5303-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $17.3600 | Buy Now |
DISTI #
1N5303-1/TR
|
Avnet Americas | Diode Current Reg. 100V 1.76mA 2-Pin DO-7 - Tape and Reel (Alt: 1N5303-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.6600 / $17.5400 | Buy Now |
DISTI #
1N5303-1
|
Avnet Americas | Diode Current Reg. 100V 1.76mA 2-Pin DO-7 - Bulk (Alt: 1N5303-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $17.3600 | Buy Now |
Part Details for 1N5303-1
1N5303-1 CAD Models
1N5303-1 Part Data Attributes
|
1N5303-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5303-1
Microchip Technology Inc
Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 475000 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.65 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.6 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5303-1
This table gives cross-reference parts and alternative options found for 1N5303-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5303-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5303-1 vs 1N5303 |
1N5303RL | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5303-1 vs 1N5303RL |
JANTXV1N5303-1 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5303-1 vs JANTXV1N5303-1 |
1N5303PBFREE | Current Regulator Diode, | Central Semiconductor Corp | 1N5303-1 vs 1N5303PBFREE |
JANHCA1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | 1N5303-1 vs JANHCA1N5303 |
JANS1N5303-1 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5303-1 vs JANS1N5303-1 |
1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5303-1 vs 1N5303 |
1N5303-1 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5303-1 vs 1N5303-1 |
JAN1N5303 | 1.6mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5303-1 vs JAN1N5303 |
JANTX1N5303 | Current Regulator Diode, 1.6mA I(S), 1.65V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5303-1 vs JANTX1N5303 |