Part Details for 1N5304 by Telcom Semiconductor Inc
Overview of 1N5304 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5304
1N5304 CAD Models
1N5304 Part Data Attributes:
|
1N5304
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5304
Telcom Semiconductor Inc
Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 420000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.75 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 1.8 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |