Part Details for 1N5308 by American Power Devices Inc
Overview of 1N5308 by American Power Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5682
|
Newark | Current Regulator Diode,2.7Ma I(S),2.15V V(L),do-204Aa |American Power Devices 1N5308 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1N5308
1N5308 CAD Models
1N5308 Part Data Attributes
|
1N5308
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5308
American Power Devices Inc
Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 320000 Ω | |
Limiting Voltage-Max | 2.15 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 2.7 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |