Datasheets
1N5308 by:

Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2

Part Details for 1N5308 by VPT Components

Overview of 1N5308 by VPT Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N5308

1N5308 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5308 Part Data Attributes

1N5308 VPT Components
Buy Now Datasheet
Compare Parts:
1N5308 VPT Components Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer VPT COMPONENTS
Package Description GLASS PACKAGE-2
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type CURRENT REGULATOR DIODE
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Limiting Voltage-Max 2.15 V
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/463
Regulation Current-Nom (Ireg) 2.7 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Technology FIELD EFFECT
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N5308

This table gives cross-reference parts and alternative options found for 1N5308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5308 2.7mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5308 vs 1N5308
JANS1N5308-1 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5308 vs JANS1N5308-1
1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5308 vs 1N5308
JANTX1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5308 vs JANTX1N5308
JANHCA1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, HERMETIC SEALED, DIE-2 Microsemi Corporation 1N5308 vs JANHCA1N5308
JANTX1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC 1N5308 vs JANTX1N5308
1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5308 vs 1N5308
1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5308 vs 1N5308
JANHCA1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon Microchip Technology Inc 1N5308 vs JANHCA1N5308
1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5308 vs 1N5308
Part Number Description Manufacturer Compare
1N5308-1 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5308 vs 1N5308-1
JAN1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5308 vs JAN1N5308
JANS1N5308-1 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35 Microchip Technology Inc 1N5308 vs JANS1N5308-1
1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 MACOM 1N5308 vs 1N5308
JANTX1N5308-1 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-35 Microchip Technology Inc 1N5308 vs JANTX1N5308-1
JANTX1N5308-1 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5308 vs JANTX1N5308-1
JAN1N5308 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc 1N5308 vs JAN1N5308
JAN1N5308 2.7mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1N5308 vs JAN1N5308
1N5308-1E3 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5308 vs 1N5308-1E3
JANTX1N5308-1 Current Regulator Diode, 2.7mA I(S), 2.15V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5308 vs JANTX1N5308-1

1N5308 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5308 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5308 by VPT Components

  • Please alert me when 1N5308 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5308 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5308 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5308 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5308.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5308 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: