Part Details for 1N5310 by Microchip Technology Inc
Overview of 1N5310 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9918
|
Newark | 100V 3.63Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5310 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 / $16.2800 | Buy Now |
DISTI #
150-1N5310-ND
|
DigiKey | DIODE CUR REG 100V 3.63MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2800 | Buy Now |
DISTI #
1N5310
|
Avnet Americas | Diode Current Regulator 100V 3.63mA 2-Pin DO-7 Bag - Bulk (Alt: 1N5310) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6500 / $17.5300 | Buy Now |
DISTI #
1N5310/TR
|
Avnet Americas | Diode Current Regulator 100V 3.63mA 2-Pin DO-7 Bag - Tape and Reel (Alt: 1N5310/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$15.6600 / $17.5400 | Buy Now |
DISTI #
494-1N5310
|
Mouser Electronics | Current Regulator Diodes Current Regulator _ DO-35 RoHS: Not Compliant | 82 |
|
$16.2800 / $17.5300 | Buy Now |
DISTI #
E54:1762_01592257
|
Arrow Electronics | Current Regulator Diode 100V 3.63mA 500mW 2-Pin DO-35 Bag Min Qty: 6 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2330 | Europe - 6 |
|
$15.5500 / $16.8100 | Buy Now |
DISTI #
1N5310
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
237 Alternates Available |
|
$17.5300 | Buy Now |
|
Onlinecomponents.com | 237 Factory Stock |
|
$15.5400 / $32.5500 | Buy Now | |
DISTI #
70741039
|
Verical | Current Regulator Diode 100V 3.63mA 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 6 |
|
$15.5500 / $16.8100 | Buy Now |
DISTI #
1N5310
|
Avnet Americas | Diode Current Regulator 100V 3.63mA 2-Pin DO-7 Bag - Bulk (Alt: 1N5310) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6500 / $17.5300 | Buy Now |
Part Details for 1N5310
1N5310 CAD Models
1N5310 Part Data Attributes:
|
1N5310
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5310
Microchip Technology Inc
Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 24000 Ω | |
Limiting Voltage-Max | 2.35 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5310
This table gives cross-reference parts and alternative options found for 1N5310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5310 vs JAN1N5310-1 |
1N5310-1E3 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5310 vs 1N5310-1E3 |
JANTX1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5310 vs JANTX1N5310-1 |
JANS1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5310 vs JANS1N5310-1 |
1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35 | International Semiconductor Inc | 1N5310 vs 1N5310 |
JANTXV1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5310 vs JANTXV1N5310-1 |
JANTX1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5310 vs JANTX1N5310-1 |
1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5310 vs 1N5310 |
1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5310 vs 1N5310-1 |
1N5310TR | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5310 vs 1N5310TR |