Part Details for 1N5311 by Freescale Semiconductor
Overview of 1N5311 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5311
1N5311 CAD Models
1N5311 Part Data Attributes
|
1N5311
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5311
Freescale Semiconductor
CURRENT REGULATOR DIODE,3.6MA I(S),2.5V V(L),DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 265000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.5 V | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 3.6 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |