Datasheets
1N5391 by:

Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)

Part Details for 1N5391 by Shanghai Lunsure Electronic Technology Co Ltd

Overview of 1N5391 by Shanghai Lunsure Electronic Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 1N5391

1N5391 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5391 Part Data Attributes

1N5391 Shanghai Lunsure Electronic Technology Co Ltd
Buy Now Datasheet
Compare Parts:
1N5391 Shanghai Lunsure Electronic Technology Co Ltd Rectifier Diode, 1 Element, 1.5A, 50V V(RRM)
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 1.5 A
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO

Alternate Parts for 1N5391

This table gives cross-reference parts and alternative options found for 1N5391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM5391PL-TP Rectifier Diode, Micro Commercial Components 1N5391 vs SM5391PL-TP
RGP15A Rectifier Diode, 1 Element, 1.5A, 50V V(RRM) Taiwan Semiconductor 1N5391 vs RGP15A
RS2A Rectifier Diode, Taitron Components Inc 1N5391 vs RS2A
SODF151-SH Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, SMA, 2 PIN LRC Leshan Radio Co Ltd 1N5391 vs SODF151-SH
SM5391PL-TP-HF Rectifier Diode, Micro Commercial Components 1N5391 vs SM5391PL-TP-HF
NRVUS2AA Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified onsemi 1N5391 vs NRVUS2AA
GDGS60A Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DIE Suzhou Good-Ark Electronics Co Ltd 1N5391 vs GDGS60A
GNOA Rectifier Diode, Surge Components Inc 1N5391 vs GNOA

1N5391 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5391 by Shanghai Lunsure Electronic Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5391 by Shanghai Lunsure Electronic Technology Co Ltd

Select Manufacturer
Which Manufacturer of 1N5391 would you like to use for your alert(s)?
  • Please alert me when 1N5391 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5391 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5391 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5391.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5391 by Shanghai Lunsure Electronic Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: