Part Details for 1N5404G by Taiwan Semiconductor
Overview of 1N5404G by Taiwan Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5404G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5927
|
Newark | Diode, Rectifier, 400V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:125A, No. Of Pins:2Pins Rohs Compliant: Yes |Taiwan Semiconductor 1N5404G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.4060 | Buy Now |
DISTI #
1801-1N5404GCT-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO201AD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3486 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
1N5404G
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5404G) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0813 / $0.0887 | Buy Now |
DISTI #
821-1N5404G
|
Mouser Electronics | Rectifiers 3A, 400V, Standard Recovery Rectifier RoHS: Compliant | 5711 |
|
$0.0770 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 1250 | 0 |
|
$0.0948 | Buy Now |
DISTI #
1N5404G
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5404G) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0813 / $0.0887 | Buy Now |
DISTI #
1N5404G
|
EBV Elektronik | Diode Standard Recovery Rectifier 400V 3A 2-Pin DO-201AD T/R (Alt: 1N5404G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1863158
|
element14 Asia-Pacific | DIODE, RECTIF, 400V, 3A, DO-201AD RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1191 / $0.3402 | Buy Now |
DISTI #
1863158
|
Farnell | DIODE, RECTIF, 400V, 3A, DO-201AD RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.0998 / $0.4117 | Buy Now |
Part Details for 1N5404G
1N5404G CAD Models
1N5404G Part Data Attributes:
|
1N5404G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5404G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5404G
This table gives cross-reference parts and alternative options found for 1N5404G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5404G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5404GB-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5404G vs 1N5404GB-G |
1N5404GA0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5404G vs 1N5404GA0 |
1N5404GT-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5404G vs 1N5404GT-G |
1N5404G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | 1N5404G vs 1N5404G |
1N5404GHX0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5404G vs 1N5404GHX0 |
1N5404G-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5404G vs 1N5404G-B |
1N5404G-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N5404G vs 1N5404G-G |
1N5404GX0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5404G vs 1N5404GX0 |
1N5404GHB0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5404G vs 1N5404GHB0G |
1N5404G-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5404G vs 1N5404G-T |