Part Details for 1N5406G by Galaxy Microelectronics
Overview of 1N5406G by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5406G
1N5406G CAD Models
1N5406G Part Data Attributes
|
1N5406G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5406G
Galaxy Microelectronics
Standard Recovery Rectifiers; VRRM MAX (V): 600V; IAV MAX (A): 3A; VFM MAX (V): 1.1V; @ IF (A): 3A; IFSM MAX (A): 200A; IR MAX (UA): 5uA; @VR (V): 600V; Package: DO-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N5406G
This table gives cross-reference parts and alternative options found for 1N5406G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5406G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD06-1N5406 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | 1N5406G vs CPD06-1N5406 |
FFM305V-W | Rectifier Diode, | Rectron Semiconductor | 1N5406G vs FFM305V-W |
FFM305L | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 1N5406G vs FFM305L |
BY253Z | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406G vs BY253Z |
1N5406 | Rectifier Diode, | Continental Device India Ltd | 1N5406G vs 1N5406 |
3JH61 | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406G vs 3JH61 |
BY253(Z) | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | 1N5406G vs BY253(Z) |
CMR3-06TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N5406G vs CMR3-06TIN/LEAD |
CPD06-CMR3-06 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | 1N5406G vs CPD06-CMR3-06 |
CMR3-06TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N5406G vs CMR3-06TR13PBFREE |