Part Details for 1N5408G by Bytesonic Corporation
Overview of 1N5408G by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5408G
1N5408G CAD Models
1N5408G Part Data Attributes
|
1N5408G
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5408G
Bytesonic Corporation
Rectifier Diode, 1 Element, 3A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for 1N5408G
This table gives cross-reference parts and alternative options found for 1N5408G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM307L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 1N5408G vs FM307L |
FR307 | Diode Switching 1KV 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | 1N5408G vs FR307 |
FM307-T | Rectifier Diode, | Rectron Semiconductor | 1N5408G vs FM307-T |
HS3MB | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N5408G vs HS3MB |
HFM308L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 1N5408G vs HFM308L |
HS3M | Rectifier Diode, | Surge Components Inc | 1N5408G vs HS3M |
HFM308B-T | Rectifier Diode, | Rectron Semiconductor | 1N5408G vs HFM308B-T |
FM307V-T | Rectifier Diode, | Rectron Semiconductor | 1N5408G vs FM307V-T |
BYT56M(Z) | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Galaxy Microelectronics | 1N5408G vs BYT56M(Z) |
1N5408/G | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | RFE International Inc | 1N5408G vs 1N5408/G |