1N5453A
Description: Variable Capacitance Diode, Ultra High Frequency, 56pF C(T), 30V, Silicon, Abrupt, DO-204AA

Overview of 1N5453A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5453A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components UHF BAND, 56 pF, 30 V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA 20
  • 1 $1.5000
  • 4 $1.2500
  • 13 $0.9000
$0.9000 / $1.5000 Buy Now

CAD Models for 1N5453A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5453A by Motorola Semiconductor Products

1N5453A
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
30 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
10%
Diode Capacitance Ratio-Min
2.6
Diode Capacitance-Nom
56 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
200
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
0.02 µA
Reverse Test Voltage
25 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1N5453A
    Motorola Semiconductor Products
    Variable Capacitance Diode, Ultra High Frequency, 56pF C(T), 30V, Silicon, Abrupt, DO-204AA
    VS

Alternate Parts for 1N5453A

This table gives cross-reference parts and alternative options found for 1N5453A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5453A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5453A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 56pF C(T), 30V, Silicon, Abrupt, DO-7, Spectrum Control 1N5453A vs 1N5453A
1N5453A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 56pF C(T), 30V, Silicon, Abrupt, DO-7 Lockheed Martin Microwave 1N5453A vs 1N5453A
1N5453A 56pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5453A vs 1N5453A
1N5453A Variable Capacitance Diode, 56pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5453A vs 1N5453A
1N5453A Variable Capacitance Diode, 56pF C(T), 30V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5453A vs 1N5453A
Part Number Description Manufacturer Compare
1N5453A Variable Capacitance Diode, 56pF C(T), 30V, Silicon, DO-7 International Semiconductor Inc 1N5453A vs 1N5453A
1N5453A Variable Capacitance Diode, 56pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5453A vs 1N5453A
1N5453A 56pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5453A vs 1N5453A
1N5453A Variable Capacitance Diode, 56pF C(T), 30V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5453A vs 1N5453A
1N5453A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 56pF C(T), 30V, Silicon, Abrupt, DO-7 Lockheed Martin Microwave 1N5453A vs 1N5453A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5453A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5453A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N5453A would you like to use for your alert(s)?
  • Please alert me when 1N5453A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5453A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5453A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5453A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5453A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5453A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: