Part Details for 1N5558/TR by Microchip Technology Inc
Overview of 1N5558/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5558/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9950
|
Newark | 265V 5.7A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5558/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3500 / $27.4000 | Buy Now |
DISTI #
150-1N5558/TR-ND
|
DigiKey | TVS DIODE 175VWM 265VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.4002 | Buy Now |
DISTI #
1N5558/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 175V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: 1N5558/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$26.3500 / $29.5100 | Buy Now |
DISTI #
494-1N5558/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 265V 5.7A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$27.4000 | Order Now |
DISTI #
1N5558/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$29.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.1700 / $54.8100 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$25.7100 / $30.1100 | Buy Now |
|
Master Electronics | 0 |
|
$26.1700 / $54.8100 | Buy Now |