Part Details for 1N5613 by Microchip Technology Inc
Overview of 1N5613 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0567
|
Newark | Uni-Directional Tvs C-Body Rohs Compliant: Yes |Microchip 1N5613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5000 / $72.2700 | Buy Now |
DISTI #
1N5613-ND
|
DigiKey | TVS DIODE C-BODY Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2705 | Buy Now |
DISTI #
1N5613
|
Avnet Americas | Diode TVS Single Uni-Dir 175V 1.5KW 2-Pin Case G - Bulk (Alt: 1N5613) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$69.5000 / $77.8300 | Buy Now |
DISTI #
494-1N5613
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$77.8300 | Order Now |
DISTI #
1N5613
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$77.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.2000 / $200.1600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$67.8000 / $79.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.2000 / $200.1600 | Buy Now |
Part Details for 1N5613
1N5613 CAD Models
1N5613 Part Data Attributes
|
1N5613
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5613
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 191 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 265 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5613
This table gives cross-reference parts and alternative options found for 1N5613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5613 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N5613 vs JANTXV1N5613 |
1N5613E3 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5613 vs 1N5613E3 |
JANTX1N5613 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N5613 vs JANTX1N5613 |
JANTXV1N5613 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N5613 vs JANTXV1N5613 |