Part Details for 1N5621US by Microchip Technology Inc
Overview of 1N5621US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5621US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1630
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5621US Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $7.2700 | Buy Now |
DISTI #
1N5621US-ND
|
DigiKey | DIODE GEN PURP 800V 1A D-5A Min Qty: 114 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2700 | Buy Now |
DISTI #
1N5621US
|
Avnet Americas | Diode Switching 800V 1A 2-Pin A-MELF - Bulk (Alt: 1N5621US) RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 / $7.8300 | Buy Now |
DISTI #
494-1N5621US
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 104 |
|
$7.2700 / $7.8300 | Buy Now |
DISTI #
1N5621US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.5900 / $7.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6200 / $10.9900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8200 / $8.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6200 / $10.9900 | Buy Now |
Part Details for 1N5621US
1N5621US CAD Models
1N5621US Part Data Attributes
|
1N5621US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5621US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5621US
This table gives cross-reference parts and alternative options found for 1N5621US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5621US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM12-150-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | 1N5621US vs BYM12-150-E3/97 |
EGL41C-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | 1N5621US vs EGL41C-E3/97 |
BYM12-400 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | 1N5621US vs BYM12-400 |
BYM13-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | General Instrument Corp | 1N5621US vs BYM13-30 |
SGL41-30/25 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | 1N5621US vs SGL41-30/25 |
BYM13-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | 1N5621US vs BYM13-30 |
1N5621UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | 1N5621US vs 1N5621UV |
EGL41C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | General Instrument Corp | 1N5621US vs EGL41C |
SGL41-30HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | 1N5621US vs SGL41-30HE3/96 |
JANTX1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | 1N5621US vs JANTX1N5621US |